Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoINTERNETOFFICE300Copy
Newark Part No.31C1558
Product RangeINTERNET Series
Also Known AsGTIN UPC EAN: 037332096654
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoINTERNETOFFICE300Copy
Newark Part No.31C1558
Product RangeINTERNET Series
Also Known AsGTIN UPC EAN: 037332096654
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)300VA / 150W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load4min
Product RangeINTERNET Series
Length114.3mm
Width279.4mm
Height66.04mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
300VA / 150W
Output Voltage
120VAC
Product Range
INTERNET Series
Width
279.4mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4min
Length
114.3mm
Height
66.04mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
