Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | IS-500Copy |
| Newark Part No. | 95K5015 |
| Also Known As | GTIN UPC EAN: 037332070050 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $390.780 |
| 6+ | $389.650 |
| 10+ | $388.520 |
| 26+ | $387.390 |
| 50+ | $379.640 |
Price for:Each
Minimum: 2
Multiple: 2
$781.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | IS-500Copy |
| Newark Part No. | 95K5015 |
| Also Known As | GTIN UPC EAN: 037332070050 |
| Wall Mount Transformer Type | Safety Isolating |
| Primary Voltages | 120V |
| Secondary Voltages | 120V |
| Power Rating | 500VA |
| Frequency Range | 60Hz |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
4 Outlet 500W Isolation Transformer
Technical Specifications
| Wall Mount Transformer Type | Safety Isolating |
|---|---|
| Secondary Voltages | 120V |
| Frequency Range | 60Hz |
| SVHC | No SVHC (08-Jul-2021) |
| Primary Voltages | 120V |
|---|---|
| Power Rating | 500VA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
