Print Page
ISOBAR6ULTRAHG
Surge Protector, Hospital Grade, LEDs, 6 Outlets, NEMA 5-15R-HG, 15 A, 120 V, NEMA 5-15P-HG, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | ISOBAR6ULTRAHGCopy |
| Newark Part No. | 01F2171 |
| Product Range | ISOBAR Series |
| Also Known As | GTIN UPC EAN: 037332011152 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.230 |
| 5+ | $175.690 |
| 10+ | $170.540 |
| 25+ | $163.980 |
| 50+ | $159.170 |
Price for:Each
Minimum: 1
Multiple: 1
$188.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | ISOBAR6ULTRAHGCopy |
| Newark Part No. | 01F2171 |
| Product Range | ISOBAR Series |
| Also Known As | GTIN UPC EAN: 037332011152 |
| Technical Datasheet | |
| No. of Outlets | 6Outlets |
| Outlet Type | NEMA 5-15R-HG |
| Current Rating | 15A |
| Supply Voltage VAC | 120V |
| Plug Type | NEMA 5-15P-HG |
| Cable Length | 4.6m |
| Peak Surge Current | 135kA |
| Energy Rating | 3330J |
| Product Range | ISOBAR Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Isobar® UL 1363 hospital-grade 6-outlet surge protector features a network-grade surge protection rating of 3330 joules to defend your sensitive electronics against even the strongest surges and spikes.
- 6 NEMA 5-15R-HG outlets in exclusive isolated filter banks
- Network-grade 3330joule surge protection rating
- Tested to UL 1449, UL 1363 and cUL standards
- 12A resettable circuit breaker prevents dangerous overloads
- 15ft AC power cord with NEMA 5-15P-HG plug
Contents
Isobar UL 1363 hospital-grade 6-outlet surge protector, 4 x outlet safety covers, Owner’s manual.
Technical Specifications
| No. of Outlets | 6Outlets |
|---|---|
| Current Rating | 15A |
| Plug Type | NEMA 5-15P-HG |
| Peak Surge Current | 135kA |
| Product Range | ISOBAR Series |
| Outlet Type | NEMA 5-15R-HG |
|---|---|
| Supply Voltage VAC | 120V |
| Cable Length | 4.6m |
| Energy Rating | 3330J |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
