Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoLR604Copy
Newark Part No.95B4144
Also Known AsGTIN UPC EAN: 037332116642
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoLR604Copy
Newark Part No.95B4144
Also Known AsGTIN UPC EAN: 037332116642
Input Voltage247V
Product Range-
Suppressor TypeAutomatic Voltage Regulation
Output Voltage230V
Output Power (VA)600VA
No. of Outlets3Outlets
Width5.5"
Height5.25"
SVHCTo Be Advised
Technical Specifications
Input Voltage
247V
Suppressor Type
Automatic Voltage Regulation
Output Power (VA)
600VA
Width
5.5"
SVHC
To Be Advised
Product Range
-
Output Voltage
230V
No. of Outlets
3Outlets
Height
5.25"
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
