Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E02-6Copy
Newark Part No.27AM6036
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.520 |
| 5+ | $144.790 |
| 10+ | $133.060 |
| 25+ | $124.770 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$156.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E02-6Copy
Newark Part No.27AM6036
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric600mm
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial23.6"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
