Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E10-ABL-6Copy
Newark Part No.27AM6052
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $590.510 |
| 5+ | $541.300 |
| 10+ | $519.650 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$590.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E10-ABL-6Copy
Newark Part No.27AM6052
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric3.1m
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlue
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
15A
Jacket Color
Blue
Cable Length - Imperial
10ft
Cable Length - Metric
3.1m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
