Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP574-001Copy
Newark Part No.51P6731
Also Known AsGTIN UPC EAN: 037332145987
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP574-001Copy
Newark Part No.51P6731
Also Known AsGTIN UPC EAN: 037332145987
Technical Datasheet
Connector Type ADMS-59 Position Plug
Connector Type BHD-15 Receptacle (2)
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DMS-59 Position Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Receptacle (2)
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
