Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP936-000Copy
Newark Part No.01T0649
Also Known AsGTIN UPC EAN: 037332152053
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP936-000Copy
Newark Part No.01T0649
Also Known AsGTIN UPC EAN: 037332152053
Inter Series Connector A-
Convert From Positions40Positions
Convert From GenderReceptacle
Inter Series Connector B-
Convert To Positions7Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Receptacle
Convert To Positions
7Positions
Product Range
-
Convert From Positions
40Positions
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
