Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU5000RT4UCopy
Newark Part No.29M8701
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332126481
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU5000RT4UCopy
Newark Part No.29M8701
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332126481
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets12Outlets
Capacity (VA / W)5kVA / 3.8kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load6min
Product RangeSmartOnline Series
Length30.8"
Width17.5"
Height7"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 3.8kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
12Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
6min
Length
30.8"
Height
7"
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
