Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU219-000-RCopy
Newark Part No.46M5803
Also Known AsGTIN UPC EAN: 037332130280
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU219-000-RCopy
Newark Part No.46M5803
Also Known AsGTIN UPC EAN: 037332130280
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BPS/2 Plugs (2)
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
PS/2 Plugs (2)
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
