Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-DR-G-K20Copy
Newark Part No.44T9708
Product RangeRMQ Compact C22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DR-G-K20Copy
Newark Part No.44T9708
Product RangeRMQ Compact C22 Series
Product RangeRMQ Compact C22 Series
Panel Cutout Diameter22.5mm
Contact Voltage AC Nom230V
Contact Voltage DC Nom220V
Contact ConfigurationDPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Contact Current AC Max4A
Actuator / Cap ColourGreen
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The C22-DR-G-K20 is a non-illuminated maintained Pushbutton Switch with 2NO contact configuration and flush style operator. This C22 compact pushbutton is a complete line of monoblock type pushbutton with the contact blocks, mounting adapter and operator all-in-one. It also carry many of the same rugged ratings and options, such as laser etching, field convertibility and LED technology.
- 5 Million mechanical operation rating
- IP67/IP69K, NEMA 4X, 13 Protection type
Applications
Industrial
Technical Specifications
Product Range
RMQ Compact C22 Series
Contact Voltage AC Nom
230V
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Green
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Contact Voltage DC Nom
220V
Switch Operation
Maintained
Contact Current AC Max
4A
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
