Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-DRH-W-K11Copy
Newark Part No.44T9720
Product RangeRMQ Compact C22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DRH-W-K11Copy
Newark Part No.44T9720
Product RangeRMQ Compact C22 Series
Product RangeRMQ Compact C22 Series
Panel Cutout Diameter22.5mm
Contact Voltage AC Nom230V
Contact Voltage DC Nom220V
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRound Raised
Contact Current AC Max4A
Actuator / Cap ColourWhite
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
RMQ Compact C22 Series
Contact Voltage AC Nom
230V
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
White
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Contact Voltage DC Nom
220V
Switch Operation
Maintained
Contact Current AC Max
4A
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
