Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-DRLH-G-K10-120Copy
Newark Part No.44T9730
Product RangeRMQ Compact C22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DRLH-G-K10-120Copy
Newark Part No.44T9730
Product RangeRMQ Compact C22 Series
Panel Cutout Diameter22.5mm
Product RangeRMQ Compact C22 Series
Contact ConfigurationSPST-NO
Contact Current Max2A
Contact Voltage AC Nom120V
Switch OperationMaintained
Pushbutton Actuator StyleRound Raised
Contact Voltage DC Nom220V
Actuator / Cap ColourGreen
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The C22-DRLH-G-K10-120 is an illuminated maintained Pushbutton Switch with 1NO contact configuration, green LED and flush style operator. This C22 compact pushbutton is a complete line of monoblock type pushbutton with the contact blocks, mounting adapter and operator all-in-one. It also carry many of the same rugged ratings and options, such as laser etching, field convertibility and LED technology.
- 5 Million mechanical operation rating
- IP67/IP69K, NEMA 4X, 13 Protection type
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.5mm
Contact Configuration
SPST-NO
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Green
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Product Range
RMQ Compact C22 Series
Contact Current Max
2A
Switch Operation
Maintained
Contact Voltage DC Nom
220V
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
