Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSRH48UWDP54WD8Copy
Newark Part No.25AM7740
Product RangeSmartRack Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoSRH48UWDP54WD8Copy
Newark Part No.25AM7740
Product RangeSmartRack Series
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height48U
External Height - Imperial90.16"
External Width - Imperial31.5"
External Depth - Imperial57.91"
Enclosure MaterialSteel
External Height - Metric2.29m
External Width - Metric800.1mm
External Depth - Metric1.47m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
48U
External Width - Imperial
31.5"
Enclosure Material
Steel
External Width - Metric
800.1mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
SmartRack Series
External Height - Imperial
90.16"
External Depth - Imperial
57.91"
External Height - Metric
2.29m
External Depth - Metric
1.47m
Panel Space Height - Metric
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
