Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No414FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9835
Product Range400F Series
Your Part Number
204 In Stock
540 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 5+ | $16.410 |
| 10+ | $15.050 |
| 25+ | $14.480 |
| 50+ | $14.470 |
| 100+ | $14.460 |
| 250+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9835
Product Range400F Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial4.71CFM
Bearing TypeSintec Bearing
Air Flow - CFM4.71CFM
Flow Rate - Metric8m³/h
Noise Rating22.1dBA
Power Rating800mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.134m³/min
Product Range400F Series
SVHCLead
Product Overview
The 414F from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 40mm x 40mm x 10mm size.
- Air flow is 8m³/h
- Noise rating is 22.1dBA
- Supply voltage is 24VDC
- Sintec sleeve bearing
- Compact fan with low power consumption
- Electronic commutation completely integrated
- Protected against reverse polarity and locking
- Connection through single strand 28AWG wire, TR 64, bared and tin plated
- Air exhaust over bars, direction of rotation counter clockwise seen on rotor
- UL, CSA and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
4.71CFM
Air Flow - CFM
4.71CFM
Noise Rating
22.1dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
0.134m³/min
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Sintec Bearing
Flow Rate - Metric
8m³/h
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400F Series
Technical Docs (3)
Alternatives for 414F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
