Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No414JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9836
Product Range400J Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.590 |
| 5+ | $49.590 |
| 10+ | $48.570 |
| 25+ | $47.560 |
| 50+ | $46.540 |
| 100+ | $45.540 |
| 250+ | $44.520 |
Price for:Each
Minimum: 1
Multiple: 1
$50.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9836
Product Range400J Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth25mm
Flow Rate - Imperial11.2CFM
Bearing TypeBall Bearing
Air Flow - CFM11.2CFM
Flow Rate - Metric19m³/h
Noise Rating39dBA
Power Rating2.4W
Rated Speed10300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.317m³/min
Product Range400J Series
SVHCLead
Product Overview
The 414J is a 24VDC Axial Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 26AWG, TR 64, bared and tin-plated leads, jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 10300RPM Speed rating
- 2.4W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
11.2CFM
Air Flow - CFM
11.2CFM
Noise Rating
39dBA
Rated Speed
10300rpm
Current Rating
-
Air Flow - m3/min
0.317m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
19m³/h
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400J Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
