Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT67-02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R7996
Your Part Number
9 In Stock
12 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $470.630 |
| 5+ | $461.220 |
| 10+ | $451.800 |
| 25+ | $442.390 |
| 50+ | $432.980 |
Price for:Each
Minimum: 1
Multiple: 1
$470.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT67-02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R7996
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size199mm
External Depth220mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating400W
Product Range-
IP RatingIP20
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
220mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
400W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
199mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
