Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E133-BH66-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K1162
Product RangeR2E133 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $235.440 |
| 5+ | $228.130 |
| 10+ | $220.820 |
| 25+ | $216.400 |
| 50+ | $211.990 |
Price for:Each
Minimum: 1
Multiple: 1
$235.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E133-BH66-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K1162
Product RangeR2E133 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM203CFM
Flow Rate - Metric290m³/h
Flow Rate - Imperial203CFM
Air Flow - m3/min4.83m³/min
Noise Rating67dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating27W
Product RangeR2E133 Series
IP Rating-
SVHCLead
Product Overview
The R2E133-BH66-05 from EBM Papst is AC centrifugal fan and this size is 133mm dia x 91mm.
- Supply voltage is 230VAC
- Air flow is 290m³/h
- Noise rating is 56dBA
- Direction of rotation is clockwise
- Ball bearing
- Thermal overload protector wired internally
- IP 44 rated and class I protection
- 7 baldes
- Product conforms to CE standard
Applications
Industrial
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
91mm
Flow Rate - Metric
290m³/h
Air Flow - m3/min
4.83m³/min
Bearing Type
Ball Bearing
Power Rating
27W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
133mm
Air Flow - CFM
203CFM
Flow Rate - Imperial
203CFM
Noise Rating
67dBA
Power Connection Type
2 Lead Wires
Product Range
R2E133 Series
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
