Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E175-AC91-05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34C9708
Product RangeR2E175 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $297.450 |
| 5+ | $291.500 |
| 10+ | $285.550 |
| 25+ | $279.600 |
| 50+ | $273.650 |
Price for:Each
Minimum: 1
Multiple: 1
$297.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E175-AC91-05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34C9708
Product RangeR2E175 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth63mm
Air Flow - CFM245CFM
Flow Rate - Metric416.25m³/h
Flow Rate - Imperial245CFM
Air Flow - m3/min6.94m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating70W
Product RangeR2E175 Series
IP RatingIP44
SVHCLead
Product Overview
The R2E175-AC91-05 is a backward curved AC Centrifugal Fan with single inlet. It features clockwise direction of rotation, sheet metal impeller and ball bearing.
- Shaft horizontal or rotor on bottom mounting
- Rotor-side condensate discharge holes
- Thermal overload motor protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
63mm
Flow Rate - Metric
416.25m³/h
Air Flow - m3/min
6.94m³/min
Bearing Type
Ball Bearing
Power Rating
70W
IP Rating
IP44
Supply Voltage
400VAC
Fan Frame Size
175mm
Air Flow - CFM
245CFM
Flow Rate - Imperial
245CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
R2E175 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
