Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-RA92-09Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18X3761
Product RangeRadiCal R2E225 RA Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $235.700 |
| 5+ | $234.900 |
| 10+ | $234.090 |
| 25+ | $227.210 |
| 50+ | $222.660 |
Price for:Each
Minimum: 1
Multiple: 1
$235.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-RA92-09Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18X3761
Product RangeRadiCal R2E225 RA Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Flow Rate - Metric705m³/h
Air Flow - CFM414.95CFM
Flow Rate - Imperial414.95CFM
Air Flow - m3/min11.75m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating210W
Product RangeRadiCal R2E225 RA Series
IP RatingIP44
SVHCLead
Product Overview
R2E225-RA92-09 is a backward curved, single inlet, RadiCal® AC centrifugal fan.
- Motorized impeller blower
- 99mm (3.89inch) external depth
- 11.75m³/min air flow
- 210W power rating, 4 lead wires power connection type
- IP44 IP rating
- 230V AC supply voltage
- 225mm (8.85inch) fan frame size
- EN 60335-1 standard, CCC, EAC approved
- Permissible ambient motor temp. (transp./storage) range from - 40°C to +80°C
- Plastic PA6, fiberglass-reinforced material of impeller
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
99mm
Air Flow - CFM
414.95CFM
Air Flow - m3/min
11.75m³/min
Bearing Type
Ball Bearing
Power Rating
210W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
225mm
Flow Rate - Metric
705m³/h
Flow Rate - Imperial
414.95CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E225 RA Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
