Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoREF100-11/12/2
Newark Part No.94H7049
Product RangeREF 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $113.740 |
| 25+ | $112.330 |
| 50+ | $106.000 |
| 100+ | $103.890 |
Price for:Each
Minimum: 24
Multiple: 24
$2,729.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoREF100-11/12/2
Newark Part No.94H7049
Product RangeREF 100 Series
Technical Datasheet
Blower TypeRadial
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size104mm
External Depth24.9mm
Air Flow - CFM50.6CFM
Flow Rate - Metric86m³/h
Flow Rate - Imperial50.6CFM
Air Flow - m3/min1.43m³/min
Noise Rating63dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating7W
Product RangeREF 100 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
24.9mm
Flow Rate - Metric
86m³/h
Air Flow - m3/min
1.43m³/min
Bearing Type
Ball Bearing
Power Rating
7W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
104mm
Air Flow - CFM
50.6CFM
Flow Rate - Imperial
50.6CFM
Noise Rating
63dBA
Power Connection Type
3 Lead Wires
Product Range
REF 100 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate