Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52173/24VDCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK4217
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.500 |
| 5+ | $42.560 |
| 10+ | $39.830 |
| 25+ | $37.160 |
| 50+ | $33.390 |
| 100+ | $31.200 |
| 250+ | $28.910 |
Price for:Each
Minimum: 1
Multiple: 1
$45.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52173/24VDCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK4217
Supply Voltage24V
Holding Force28kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
28kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
