Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52180/12VDCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK4230
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.110 |
| 5+ | $20.280 |
| 10+ | $19.600 |
| 25+ | $18.790 |
| 50+ | $18.230 |
| 100+ | $17.720 |
| 250+ | $17.370 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52180/12VDCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK4230
Supply Voltage12V
Holding Force5.2kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
12V
Product Range
-
Holding Force
5.2kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
