Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52184/24VDCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK4235
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.820 |
| 5+ | $160.750 |
| 10+ | $154.850 |
| 25+ | $148.210 |
| 50+ | $137.160 |
| 100+ | $120.200 |
Price for:Each
Minimum: 1
Multiple: 1
$185.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52184/24VDCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK4235
Supply Voltage24V
Holding Force360kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
360kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
