Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN825Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK7436
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
| 5+ | $14.380 |
| 10+ | $14.110 |
| 25+ | $13.820 |
| 50+ | $13.140 |
| 100+ | $11.940 |
| 250+ | $11.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN825Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK7436
Diameter8mm
Height3mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
8mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
3mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
