Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-056-520-202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49H7322
Product Range516 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.010 |
| 5+ | $51.910 |
| 10+ | $49.180 |
| 25+ | $47.940 |
| 50+ | $45.660 |
Price for:Each
Minimum: 1
Multiple: 1
$55.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-520-202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49H7322
Product Range516 Series
Product Range516 Series
No. of Contacts56Contacts
Pitch Spacing3.81mm
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
56Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
