Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No616-220-301
Newark Part No.91B2356
Product Range616 Series
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.690 |
| 25+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.220 |
| 500+ | $1.170 |
| 1000+ | $1.120 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No616-220-301
Newark Part No.91B2356
Product Range616 Series
Accessory TypeUni-Guide
Guide Width7.92mm
Guide Length161.93mm
Product Range616 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Uni-Guide
Guide Width
7.92mm
Product Range
616 Series
For Use With
EDAC 307, 317, 345, 346, 616 Series Card Edge Connectors
Guide Length
161.93mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate