Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No686-0032221-111Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AK7950
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 5+ | $6.220 |
| 10+ | $5.730 |
| 25+ | $5.240 |
| 50+ | $5.120 |
| 100+ | $4.880 |
| 250+ | $4.760 |
| 500+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 686-0032221-111 from EDAC is a 3 Pin magnetic pogo rectangular plug socket.
- Rated 2A at 12V DC
- Dimensions: 21.3x6.6x4.5mm
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
2.7mm
Connector Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
