Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No686A03222001D1ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6552
Product Range686 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.430 |
| 2+ | $20.600 |
| 5+ | $20.180 |
| 10+ | $19.360 |
| 25+ | $18.540 |
| 50+ | $17.700 |
| 100+ | $16.880 |
| 250+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$21.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No686A03222001D1ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6552
Product Range686 Series
No. of Contacts2Contacts
Connector OrientationStraight
Pitch Spacing3mm
Current Rating2A
Connector ColourBlack
Voltage Rating24V
Product Range686 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 686-0032220-111 from EDAC is a 3 Pin magnetic pogo plug connector.
- Rated 2A at 5V DC
- Overall (H x Dia.): 5.5x10mm
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
24V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
3mm
Connector Colour
Black
Product Range
686 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
