Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMCM-YA0-106-2R04VF10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN5872
Product RangeMCM Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.050 |
| 5+ | $15.930 |
| 10+ | $15.190 |
| 25+ | $14.320 |
| 50+ | $13.560 |
| 100+ | $12.310 |
| 250+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMCM-YA0-106-2R04VF10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN5872
Product RangeMCM Series
Connector Type AMagnetic 6 Position Plug
Connector Type BFree End
Current Rating1A
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
Additional Connector-
Jacket ColorBlack
Voltage Rating12V
Product RangeMCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Magnetic 6 Position Plug
Current Rating
1A
Cable Length - Imperial
3.9ft
Jacket Color
Black
Product Range
MCM Series
Connector Type B
Free End
Cable Length - Metric
1.2m
Additional Connector
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
