Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPF-V00-0A2-2R13-E00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN6577
Product RangeMPF Series
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $5.670 |
| 25+ | $5.380 |
| 50+ | $5.260 |
| 100+ | $4.840 |
| 250+ | $4.420 |
| 500+ | $4.360 |
| 1000+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPF-V00-0A2-2R13-E00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN6577
Product RangeMPF Series
No. of Contacts2Contacts
Connector OrientationVertical
Pitch Spacing-
Current Rating3A
Connector ColourBlack
Voltage Rating12V
Product RangeMPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Vertical
Current Rating
3A
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
Black
Product Range
MPF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
