Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPM-V00-1F2-2P15-E00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN6591
Product RangeMPM Series
Your Part Number
19 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 5+ | $8.410 |
| 10+ | $7.980 |
| 25+ | $7.540 |
| 50+ | $7.360 |
| 100+ | $6.900 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPM-V00-1F2-2P15-E00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN6591
Product RangeMPM Series
No. of Contacts2Contacts
Connector OrientationVertical
Pitch Spacing-
Current Rating3A
Connector ColourBlack
Voltage Rating15V
Product RangeMPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Vertical
Current Rating
3A
Voltage Rating
15V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
-
Connector Colour
Black
Product Range
MPM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
