Print Page
ED-CM4NANO-1108-C
EMBEDDED COMP, RPI COMPUTE MOD 4, 1GB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDATEC
Manufacturer Part NoED-CM4NANO-1108-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.320 |
Price for:Each
Minimum: 1
Multiple: 1
$204.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4NANO-1108-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0920
Processor Core TypeARM Cortex-A72
Core NumberBCM2711
Silicon Family Name-
Processor Speed1.5GHz
RAM Memory Size1GB
InterfacesEthernet, CSI, DSI, HDMI, USB
Operating System-
Operating Temperature Range-25°C to +60°C
Fanless-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Processor Core Type
ARM Cortex-A72
Silicon Family Name
-
RAM Memory Size
1GB
Interfaces
Ethernet, CSI, DSI, HDMI, USB
Operating Temperature Range
-25°C to +60°C
SVHC
No SVHC (07-Nov-2024)
Core Number
BCM2711
Processor Speed
1.5GHz
Kit Contents
CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna
Operating System
-
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate