Print Page
ED-HMI3020-101C-04001
PANEL PC, 10.1" TFT LCD, 4GB, RPI 5 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-101C-04001Copy
Newark Part No.26AM0943
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $535.490 |
Price for:Each
Minimum: 1
Multiple: 1
$535.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-101C-04001Copy
Newark Part No.26AM0943
Processor Core TypeARM Cortex-A76
Core NumberBCM2712
Silicon Family Name-
Processor Speed2.4GHz
RAM Memory Size4GB
Kit ContentsComputer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
InterfacesEthernet, HDMI, RS485, RS232, USB
Operating SystemRaspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Operating Temperature Range-20°C to +60°C
FanlessYes
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Processor Core Type
ARM Cortex-A76
Silicon Family Name
-
RAM Memory Size
4GB
Interfaces
Ethernet, HDMI, RS485, RS232, USB
Operating Temperature Range
-20°C to +60°C
SVHC
No SVHC (07-Nov-2024)
Core Number
BCM2712
Processor Speed
2.4GHz
Kit Contents
Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
Operating System
Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Fanless
Yes
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate