Print Page
ED-PI400PROT-R
RIBBON CABLE, GPIO PROTECTOR, RPI 400
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDATEC
Manufacturer Part NoED-PI400PROT-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0987
Product RangeED-Pi400PROT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI400PROT-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0987
Product RangeED-Pi400PROT Series
Connector Type AIDC 40 Position Receptacle
Connector Type BIDC 40 Position Plug
Cable Length - Metric-
Cable Length - Imperial-
Jacket ColorRainbow
Product RangeED-Pi400PROT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Cable Length - Metric
-
Jacket Color
Rainbow
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IDC 40 Position Plug
Cable Length - Imperial
-
Product Range
ED-Pi400PROT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate