Print Page
ED-PI5CASE-BS
COOLING CNC BOX, 92X59.4X25MM, RPI 5 BRD ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-BSCopy
Newark Part No.26AM0989
For Use WithRaspberry Pi 5 Boards
External Height25mm
External Width59.4mm
External Depth92mm
Enclosure / Case MaterialAluminium
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
59.4mm
Enclosure / Case Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
25mm
External Depth
92mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate