Print Page
5 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.890 |
| 5+ | $25.650 |
| 10+ | $25.160 |
| 25+ | $24.670 |
| 50+ | $23.500 |
| 100+ | $21.460 |
| 250+ | $20.190 |
Price for:Each
Minimum: 1
Multiple: 1
$27.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No11130PSLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5392
Product RangeEddystone
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric79mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial3.11"
Product RangeEddystone
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
125mm
External Depth - Metric
79mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
Eddystone
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
125mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
4.92"
External Depth - Imperial
3.11"
SVHC
No SVHC (25-Jun-2025)
Alternatives for 11130PSLA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

