Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEINSCAN
Manufacturer Part NoSECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH5889
Product RangeEinScan-SE Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,989.750 |
| 5+ | $1,920.910 |
| 10+ | $1,882.550 |
| 25+ | $1,836.960 |
| 50+ | $1,795.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,989.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEINSCAN
Manufacturer Part NoSECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH5889
Product RangeEinScan-SE Series
3D Scanner TypeDesktop
Light SourceWhite Light
Scan Speed (HD)Less than 8s
Scan Accuracy0.1mm
Volumetric Accuracy-
Minimum Point Distance0.17mm
Product RangeEinScan-SE Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
3D Scanner Type
Desktop
Scan Speed (HD)
Less than 8s
Volumetric Accuracy
-
Product Range
EinScan-SE Series
Light Source
White Light
Scan Accuracy
0.1mm
Minimum Point Distance
0.17mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
