Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1648127-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25T0300
Product RangeELCON Drawer Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 30+ | $19.150 |
| 50+ | $18.370 |
| 100+ | $17.620 |
| 250+ | $16.710 |
| 500+ | $16.050 |
Price for:Each
Minimum: 30
Multiple: 30
$574.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1648127-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25T0300
Product RangeELCON Drawer Series
No. of Contacts8Contacts
Product RangeELCON Drawer Series
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing11mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Pitch Spacing
11mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
ELCON Drawer Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 1648127-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
