Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6643460-3Copy
Newark Part No.43M0229
Product RangeCrown Edge Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6643460-3Copy
Newark Part No.43M0229
Product RangeCrown Edge Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts10Contacts
Card Thickness1.57mm
No. of Contacts2 (Power), 8 (Signal) Contacts
Pitch Spacing2.5mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypePress Fit
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeCrown Edge Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
2.5mm
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
No. of Contacts
10Contacts
No. of Contacts
2 (Power), 8 (Signal) Contacts
Connector Mounting
Through Hole Mount
Connector Body Orientation
Straight
Contact Termination Type
Press Fit
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
Crown Edge Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
