Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROVISION
Manufacturer Part NoF009BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1750
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.966 |
| 10+ | $0.815 |
| 100+ | $0.691 |
| 500+ | $0.601 |
| 1000+ | $0.534 |
| 2500+ | $0.482 |
| 5000+ | $0.441 |
| 10000+ | $0.408 |
Price for:Each
Minimum: 5
Multiple: 5
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF009BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1750
Connector to ConnectorBattery Snap on PP3 to Free End
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Battery Snap on PP3 to Free End
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
0.49ft
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
