Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELENCO |
|---|---|
| Manufacturer Part No | SP-1ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38C3155 |
| Your Part Number |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELENCO |
|---|---|
| Manufacturer Part No | SP-1ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38C3155 |
| SVHC | To Be Advised |
Product Overview
ELENCO Solder Practice Kit Elenco Solder Practice Kit, Features: Helps in understanding thebasics of working with printed circuit boards, achieve good sol
- Consumption: 0.5mA min. / 12mA max.
- Power supply: 9V battery (not included)
- Dimensions: 1.6" x 2.2" x 1.4"
- European siren
- Flashing lights
Technical Specifications
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
