Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA50-AAACA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM4981
Product RangePicomag Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,584.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,584.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA50-AAACA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM4981
Product RangePicomag Series
Sensor TypeElectromagnetic Flowmeter
Flow Rate Min1.5l/min
Flow Rate Max750l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18V
Supply Voltage Max30V
Accuracy0.8%
Media TypeConductive Fluid
Process Connection Size2"
Process Connection TypeBSPP
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePicomag Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Electromagnetic Flowmeter
Flow Rate Max
750l/min
Operating Pressure Max
16bar
Supply Voltage Max
30V
Media Type
Conductive Fluid
Process Connection Type
BSPP
Sensor Mounting
Thread Mount
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Flow Rate Min
1.5l/min
Operating Pressure Min
-
Supply Voltage Min
18V
Accuracy
0.8%
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
Picomag Series
Alternatives for DMA50-AAACA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
