Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11HS20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21AM3285
Product RangeWaterpilot FMX11 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $708.350 |
| 5+ | $694.180 |
| 10+ | $680.020 |
| 25+ | $665.850 |
| 50+ | $651.680 |
Price for:Each
Minimum: 1
Multiple: 1
$708.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11HS20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21AM3285
Product RangeWaterpilot FMX11 Series
Process Connection TypeClamp
Operating Pressure Max1bar
Accuracy± 0.35%
Sensor Output TypeAnalogue
Output Interface-
Housing Material316L Stainless Steel
Supply Voltage Min8VDC
Electrical ConnectionCable
Supply Voltage Max28VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeWaterpilot FMX11 Series
SVHCTo Be Advised
Technical Specifications
Process Connection Type
Clamp
Accuracy
± 0.35%
Output Interface
-
Supply Voltage Min
8VDC
Supply Voltage Max
28VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
1bar
Sensor Output Type
Analogue
Housing Material
316L Stainless Steel
Electrical Connection
Cable
Operating Temperature Min
-10°C
Product Range
Waterpilot FMX11 Series
Alternatives for FMX11-CA11HS20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
