Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoUSR30-AADACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN0828
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.040 |
| 5+ | $256.280 |
| 10+ | $246.040 |
Price for:Each
Minimum: 1
Multiple: 1
$270.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoUSR30-AADACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN0828
Operating Pressure Max960mbar
Accuracy± 2mm for Liquids, ± 10mm for Bulk Solids
Sensor Output TypeDigital
Output InterfaceUART
Housing MaterialPBT (Polybutylene Terephthalate)
Electrical ConnectionConnector
Supply Voltage Min3.2VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Pressure Max
960mbar
Sensor Output Type
Digital
Housing Material
PBT (Polybutylene Terephthalate)
Supply Voltage Min
3.2VDC
Operating Temperature Min
-40°C
Product Range
-
Accuracy
± 2mm for Liquids, ± 10mm for Bulk Solids
Output Interface
UART
Electrical Connection
Connector
Supply Voltage Max
5.5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
