Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No528Copy
Newark Part No.99F9298
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity-
External Diameter-
External Height112mm
Battery TerminalsScrew Post
External Width68.2mm
Pack Quantity1
External Depth68.2mm
Battery Type / Size-
Weight885g
Battery IEC Code4R25Y
Battery NEDA Code908A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
-
Battery Terminals
Screw Post
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
4R25Y
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
-
External Height
112mm
External Width
68.2mm
External Depth
68.2mm
Weight
885g
Battery NEDA Code
908A
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
