Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No529Copy
Newark Part No.02H5588
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity26Ah
External Diameter65mm
External Height115mm
Battery TerminalsSpring
Pack Quantity1
External Width68.2mm
Battery Type / Size-
External Depth68.2mm
Weight885g
Battery IEC Code4LR25
Battery NEDA Code908A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The 529 is a 6V/26Ah 1-cell Non-rechargeable Battery features a zinc-manganese dioxide (Zn/MnO₂) mercury-/cadmium-free technology with metal jacket and coil spring terminal.
- ANSI-908A, IEC-4LR25 Designation
- -18 to 55°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
65mm
Battery Terminals
Spring
External Width
68.2mm
External Depth
68.2mm
Battery IEC Code
4LR25
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
26Ah
External Height
115mm
Pack Quantity
1
Battery Type / Size
-
Weight
885g
Battery NEDA Code
908A
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
