Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900307214Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM6270
Product RangeCH1HR3 Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.270 |
| 5+ | $61.750 |
| 10+ | $59.960 |
| 25+ | $57.240 |
| 50+ | $53.520 |
| 100+ | $49.900 |
| 250+ | $46.650 |
Price for:Each
Minimum: 1
Multiple: 1
$65.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900307214Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM6270
Product RangeCH1HR3 Series
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current-
No. of Cells Charged2 to 4 Cells
Battery Size Code4 x AA or 4 x AAA
Supply Voltage240VAC
Product RangeCH1HR3 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
2 to 4 Cells
Supply Voltage
240VAC
Plug Type
UK Type G
Battery Technologies Supported
NiMH
Charge Current
-
Battery Size Code
4 x AA or 4 x AAA
Product Range
CH1HR3 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
