Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900423709
Newark Part No.59AM4482
Product RangeCHFC3 Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.420 |
| 10+ | $58.810 |
| 25+ | $57.450 |
| 50+ | $54.860 |
| 100+ | $51.980 |
| 250+ | $47.410 |
| 500+ | $43.050 |
Price for:Each
Minimum: 1
Multiple: 1
$64.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900423709
Newark Part No.59AM4482
Product RangeCHFC3 Series
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current-
No. of Cells Charged2 to 4 Cells
Battery Size CodeAAA, AA, C, D, 9V
Supply Voltage240VAC
Product RangeCHFC3 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
2 to 4 Cells
Supply Voltage
240VAC
Plug Type
UK Type G
Battery Technologies Supported
NiMH
Charge Current
-
Battery Size Code
AAA, AA, C, D, 9V
Product Range
CHFC3 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate