Print Page
813 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 5+ | $9.550 |
| 10+ | $9.380 |
| 25+ | $9.220 |
| 50+ | $9.030 |
| 100+ | $8.840 |
| 250+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEL123APBPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95F7740
Product RangeEL Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.5Ah
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight16.5g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product RangeEL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Product Overview
The EL123APBP is a CR123A 3V/1.5Ah Non-rechargeable Battery features a lithium manganese dioxide technology, raised positive and flat negative terminals.
- 2μA Maximum rev current
- -40 to 60°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.5Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Battery Size Code
CR123A
External Diameter
17mm
External Height
34.5mm
External Width
-
External Depth
-
Weight
16.5g
Battery NEDA Code
5018LC
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

